
The Batron BTHQ128064AVE-COG-FERE is a parallel display module with a resolution of 128x64 pixels. It operates within a temperature range of 0-50°C and requires a 5V supply voltage. The module is packaged in a module case with a height of 47.5mm and a viewing area of 35.5mm x 66.8mm.
Sign in to ask questions about the Batron BTHQ128064AVE-COG-FERE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ128064AVE-COG-FERE technical specifications.
| Package/Case | Module |
| Height | 47.5mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 35.5mm |
| Viewing Area (width) | 66.8mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVE-COG-FERE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
