
LCD MODULE, 128X64, GRAPHIC; Resolution (dpi):-; Backlighting Colour:White; LCD Display Type:Graphic; Display Mode:Transflective; Screen Size:2.8; Viewing Area (H x W):-; Supply Voltage:-; Packaging:Each; Interface Type:MPU ;RoHS Compliant: Yes
Sign in to ask questions about the Batron BTHQ128064AVE-COG-FETF-06-LED- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ128064AVE-COG-FETF-06-LED- technical specifications.
| Package/Case | Module |
| Interface | MPU |
| Pixel Height | 0.49mm |
| Pixel Width | 0.49mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVE-COG-FETF-06-LED- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
