
BATRON BTHQ128064AVE-COG-FETF-06-LED-WHITE Graphic LCD, 128 x 64, Black on White, 5V, Parallel, No Font, Transflective
Checking distributor stock and pricing after the page loads.
Batron BTHQ128064AVE-COG-FETF-06-LED-WHITE technical specifications.
| Package/Case | Module |
| Height | 49.8mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 35.5mm |
| Viewing Area (width) | 66.8mm |
| RoHS | Compliant |
