DISP, LCD, 128X64, Y/GRN, LED B/L
Batron BTHQ128064AVE-COG-STF-06-LED02YG technical specifications.
| Character Width | 64mm |
| Interface | MPU |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.485mm |
| Pixel Width | 0.485mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 35.5mm |
| Viewing Area (width) | 66.8mm |
| Width | 82.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.