Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Batron BTHQ128128AJA-COG-FETF-LEDWHITE-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ128128AJA-COG-FETF-LEDWHITE-TP technical specifications.
| Character Width | 128mm |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.48mm |
| Pixel Width | 0.48mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 69mm |
| Viewing Area (width) | 69mm |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Batron BTHQ128128AJA-COG-FETF-LEDWHITE-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.