DISP LCD 160MM X 160MM, ROUND WHT B/L
Checking distributor stock and pricing after the page loads.
Batron BTHQ160160AVR-COG-FETF-06-LEDWHITE technical specifications.
| Interface | MPU |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.35mm |
| Pixel Width | 0.35mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 66mm |
| Viewing Area (width) | 66mm |
| RoHS | Not Compliant |