
The BTHQ21603V-SMN-LEDWHITEWC is a 16x2 LED display module from Batron. It has a module package case and measures 53mm in width, 20mm in height, and 1.85mm in character width. The module operates at a supply voltage of 5V and has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a parallel interface and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Batron BTHQ21603V-SMN-LEDWHITEWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ21603V-SMN-LEDWHITEWC technical specifications.
| Package/Case | Module |
| Character Width | 1.85mm |
| Height | 20mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21603V-SMN-LEDWHITEWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
