
BATRON BTHQ21603V-STF-LV-LED YG WC Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Batron BTHQ21603V-STF-LV-LEDYGWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ21603V-STF-LV-LEDYGWC technical specifications.
| Package/Case | Module |
| Height | 20mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21603V-STF-LV-LEDYGWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
