
LCD MODULE, ALPHANUMERIC, 2X16; No. of Digits / Alpha:32; Character Count x Line:16 x 2; Backlighting Colour:White; Character Size:5.553mm; Supply Voltage:3V; Display Mode:Transflective; Display Area Width:61mm; Display Area Height:-;RoHS Compliant: Yes
Sign in to ask questions about the Batron BTHQ21605V-COG-FSTF-I2C-LED-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ21605V-COG-FSTF-I2C-LED-WH technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21605V-COG-FSTF-I2C-LED-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
