
BATRON BTHQ21605V-COG-FSTF-I2C-LED-WHITE Alphanumeric LCD, 16 x 2, Black on Grey, 3V, I2C, English, Japanese, Transflective
Sign in to ask questions about the Batron BTHQ21605V-COG-FSTF-I2C-LED-WHITE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ21605V-COG-FSTF-I2C-LED-WHITE technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21605V-COG-FSTF-I2C-LED-WHITE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
