
This 2x16 LCD display module features a 16x2 character matrix with a character width of 2.95mm. It operates within a temperature range of 0°C to 50°C and is supplied with a 5V voltage. The module measures 84mm in width and 44mm in height. It is designed for parallel interface applications.
Batron BTHQ21605VSS-SRE technical specifications.
| Package/Case | Module |
| Character Width | 2.95mm |
| Height | 44mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21605VSS-SRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
