Batron BTHQ21608VSS-FSTF-LEDWHITE technical specifications.
| Package/Case | Module |
| Character Width | 4.84mm |
| Height | 43mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21608VSS-FSTF-LEDWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
