
This 16x2 parallel LCD display module operates at a supply voltage of 5V and has a maximum operating temperature of 50°C. The module measures 122mm in width and 43mm in height, with a character width of 4.84mm. It is designed for use in applications where a parallel interface is required.
Sign in to ask questions about the Batron BTHQ21608VSS-SRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ21608VSS-SRE technical specifications.
| Package/Case | Module |
| Character Width | 4.84mm |
| Height | 43mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21608VSS-SRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
