
This 20x2 parallel LCD display module features a 3.2mm character width and operates within a temperature range of 0°C to 50°C. It is powered by a 5V supply voltage and is packaged in a module form factor. The display module is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Batron BTHQ22005VSS-SRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ22005VSS-SRE technical specifications.
| Package/Case | Module |
| Character Width | 3.2mm |
| Height | 37mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ22005VSS-SRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
