This 20x2 LED display module has a character width of 4.84mm and operates within a temperature range of 0°C to 50°C. It requires a 5V supply voltage. The module is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Batron BTHQ22008VSS-SMN-LEDWHITE technical specifications.
| Package/Case | Module |
| Character Width | 4.84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 146mm |
| RoHS | Compliant |