The Batron BTHQ240064AVB-COG-FETF-06-LEDMULTI is a 64x240 pixel LED display module with a serial interface. It operates within a temperature range of -20°C to 70°C and is powered by a 3V or 6V supply voltage. The module measures 120mm in width and features a viewing area of 30.22mm by 102.4mm.
Batron BTHQ240064AVB-COG-FETF-06-LEDMULTI technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.39mm |
| Pixel Width | 0.39mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 30.22mm |
| Viewing Area (width) | 102.4mm |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ240064AVB-COG-FETF-06-LEDMULTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.