BATRON BTHQ240064AVB1-COG-YETF-LEDGREEN LCD, COG 240X64 W/T STN, Y/GRN B/L
Checking distributor stock and pricing after the page loads.
Batron BTHQ240064AVB1-COG-YETF-LEDGREEN technical specifications.
| Interface | Serial |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.39mm |
| Pixel Width | 0.39mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 30.22mm |
| Viewing Area (width) | 102.4mm |
| RoHS | Compliant |
