
This 20x4 parallel display module has a character width of 2.9mm and operates at a supply voltage of 5V. It is designed to withstand temperatures between -5°C and 50°C. The module measures 98mm in width, 60mm in height, and has a package style of module. It is not SVHC compliant.
Batron BTHQ42005VSS-STF-LED04 technical specifications.
| Package/Case | Module |
| Character Width | 2.9mm |
| Height | 60mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Columns | 20 |
| Number of Rows | 4 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ42005VSS-STF-LED04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
