BATRON BTHQ42008VSS-06-STF-LED04 Alphanumeric LCD, 20 x 4, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective
Sign in to ask questions about the Batron BTHQ42008VSS-06-STF-LED04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ42008VSS-06-STF-LED04 technical specifications.
| Package/Case | Module |
| Character Width | 4.84mm |
| Height | 62.5mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 20 |
| Number of Rows | 4 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ42008VSS-06-STF-LED04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
