
The BTHQ42008VSS-SRE is a 20x4 LCD display module with a parallel interface and an operating supply voltage of 5V. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The module measures 146mm in width, 62.5mm in height, and 4.84mm in character width. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Batron BTHQ42008VSS-SRE technical specifications.
| Package/Case | Module |
| Character Width | 4.84mm |
| Height | 62.5mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 20 |
| Number of Rows | 4 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 146mm |
| RoHS | Compliant |
