Sign in to ask questions about the Batron BTHQ96040AV-COG-FERE-12-I2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ96040AV-COG-FERE-12-I2C technical specifications.
| Package/Case | Module |
| Height | 36.2mm |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 8V |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.352mm |
| Pixel Width | 0.441mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 40pixel |
| Resolution (width) | 96pixel |
| Viewing Area (height) | 23mm |
| Viewing Area (width) | 40mm |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ96040AV-COG-FERE-12-I2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
