
This shielded cable features a black color and polyurethane insulation material. It is not halogen free and has a minimum operating temperature of -5°C. The cable is designed for use with a maximum supply voltage of 250V and is mounted via a cable connection.
Sign in to ask questions about the Baude 31432U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baude 31432U technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Outside Diameter | 4.3mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Baude 31432U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
