Sign in to ask questions about the Baude 31528P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baude 31528P technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 350V |
| Mount | Cable |
| Outside Diameter | 8.4mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Baude 31528P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
