
This shielded cable features a maximum supply voltage of 250V and operates within a temperature range of -5°C. The insulation material is polyurethane, and the outside diameter is 5.5mm. The cable is shielded for electromagnetic interference protection.
Sign in to ask questions about the Baude 71438U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baude 71438U technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Baude 71438U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
