3 Core PUR Sheath Black Mains Power Cable 30mm OD , 500 V
Baude WL500FE200 technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 3 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.