Baumer Incremental Encoder 360 ppr 12000rpm End 4.5 30 V dc
Baumer Electric BHF16.25W.0360-12-5 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP42 |
| Series | BHF 16.25W |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric BHF16.25W.0360-12-5 to view detailed technical specifications.
No datasheet is available for this part.
