Optical Encoder Rotary Incremental Hollow 4.7N-cm Right Angle Digital Square Wave Connector 5000PPR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Voltage Rating (DC) | 30V |
| RoHS | Not Compliant |