
Baumer Incremental Encoder 360 ppr 12000rpm End 10 30 V dc
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP42 |
| Series | BHK 16.24K |
| RoHS | Compliant |