
Baumer Incremental Encoder 500 ppr 12000rpm Hollow 10 30 V dc
Baumer Electric BHK16.24K.0500-B6-5 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP42 |
| Series | BHK 16.24K |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric BHK16.24K.0500-B6-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
