
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Baumer Electric CFAH30P1200/S14 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Type | PNP |
| RoHS Compliant | No |
| Sensing Distance | 15mm |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
No datasheet is available for this part.