Cable Assembly Coaxial 5m M8 Circular 4 POS M
Baumer Electric ESW 31AH0500 technical specifications.
| Cable Type | Coaxial |
| Connector Type A | M8 Circular |
| Gender | M |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.