
Baumer Distance Distance Sensor 50 400 mm Detection Range Push Pull Block Style IP68, IP69K
Baumer Electric FADH14I4470/IO technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | FADH 14I |
| RoHS | Compliant |
No datasheet is available for this part.