Baumer Distance Photoelectric Sensor 50 400 mm Detection Range Push Pull Block Style IP68, IP69K
Sign in to ask questions about the Baumer Electric FADR14I4470/S14/IO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baumer Electric FADR14I4470/S14/IO technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric FADR14I4470/S14/IO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.