Fhdk 04G6101 - Baumer Photo, Bgs, Push-pull
Baumer Electric FHDK04G6101 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 11V |
| Ratings | IP65 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FHDK04G6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.