
Fhdk 07N6901 - Baumer Minos, Bgs, 60 Mm
Baumer Electric FHDK07N6901 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FHDK07N6901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.