
Baumer Diffuse Photoelectric Sensor 20 120 mm Detection Range NPN Block Style IP65
Baumer Electric FHDK10N5101 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | NPN |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | FHDK 10N |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FHDK10N5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
