
Baumer Diffuse Photoelectric Sensor 20 120 mm Detection Range PNP Block Style IP65
Baumer Electric FHDK10P5101 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | FHDK 10P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FHDK10P5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
