Baumer Diffuse Photoelectric Sensor 200 800 mm Detection Range Push Pull Block Style IP68, IP69K
Baumer Electric FNDR14G6902/S14 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | FNDR 14G |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FNDR14G6902/S14 to view detailed technical specifications.
No datasheet is available for this part.