
Baumer Retro-reflective Photoelectric Sensor 3.5 m Detection Range PNP Block Style IP67
Checking distributor stock and pricing after the page loads.
Baumer Electric FPDK10P5130/35A technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| Series | FPDK 10P |
| RoHS | Compliant |
No datasheet is available for this part.