
Baumer PNP Inductive Sensor 1.5 mm Detection Range, Block 59mm length, 10 30 V dc, IP67
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Baumer Electric IFFM08P1501/01/S35L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 40mm |
| Length | 59mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFFM08P1501/01/S35L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
