The IFRM08P13G1/S35L is a PNP switch from Baumer Electric with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a sensing distance of 6mm and is rated for 100mA of switching current. The device is designed for flush, panel mount applications and is compliant with IP67 ratings. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Length | 46mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Distance | 6mm |
| Switching Current | 100mA |
| RoHS | Not Compliant |