Baumer NO Solid State Pneumatic Sensor, IP67
Baumer Electric MZTK06P1003/KS35D technical specifications.
| Manufacturer Series | MZTK |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.