
Baumer Diffuse Photoelectric Sensor 22 130 mm Detection Range PNP Block Style IP67
Baumer Electric OHDK10P5101/S35A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | OHDK 10P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric OHDK10P5101/S35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
