This single-port serial device server features 10/100 Ethernet connectivity and IEEE 802.11 a/b/g/n Wi-Fi capabilities, supporting frequencies from 2.4GHz to 5.825GHz. The device operates within a temperature range of -20 to 85 degrees Celsius. It has one USB port and one Ethernet port, with a typical sensitivity of -72dBm at 54Mbps.
Checking distributor stock and pricing after the page loads.
BB Smartworx ABDN-ER-DP551 technical specifications.
| Number of Serial Ports | 1 |
| USB | 1 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Minimum Operating Frequency | 2.4GHz |
| Wireless Technology | IEEE 802.11 a/b/g/n |
| Maximum Operating Frequency | 5.825GHz |
| Modulation Technique | 16QAM/64QAM/BPSK/CCK/DBPSK/DQPSK/QPSK |
| Typical Sensitivity | -72dBm@54Mbps |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |