Serial to Wi-Fi Server IEEE 802.11 a/b/g/n
Checking distributor stock and pricing after the page loads.
BB Smartworx ABDN-SE-IN5410 technical specifications.
| Type | Serial to Wi-Fi |
| Number of Serial Ports | 2 |
| USB | 0 |
| Serial Data Rate | 10Mbps/100Mbps |
| Minimum Operating Frequency | 2.4GHz |
| Wireless Technology | IEEE 802.11 a/b/g/n |
| Maximum Operating Frequency | 2.4835GHz |
| Modulation Technique | 16QAM/64QAM/BPSK/CCK/CCK/DBPSK/DQPSK/QPSK |
| Typical Sensitivity | [email protected]/[email protected]/g |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |