BB Smartworx ESR-904 technical specifications.
| Type | Ethernet to Serial |
| Number of Serial Ports | 4 |
| USB | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Connector Type | RJ-45 |
| Ethernet Speed | 10Mbps/100Mbps |
| IP Rating | IP30 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BB Smartworx ESR-904 to view detailed technical specifications.
No datasheet is available for this part.