BB Smartworx SL30210110-X technical specifications.
| Category | LTE Router |
| Data Rate | 150Mbps |
| Dimensions | 87x30x127mm |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BB Smartworx SL30210110-X to view detailed technical specifications.
No datasheet is available for this part.