The UHR204 is a 4-port USB hub designed for computing and networking applications. It supports USB 1.1 and 2.0 interfaces and operates within a temperature range of -40 to 80 degrees Celsius. The hub has a transmission speed of 480 megabits per second and measures 87mm in depth, 139mm in length, and 35mm in height. It weighs 635 grams and features a compact design suitable for various mounting options.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 1.1/USB 2.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| Product Depth | 87mm |
| Height | 35mm |
| Product Weight | 635g |
| Product Length | 139mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |