Hub 7 Port 480Mbps USB 1.1/USB 2.0 USB
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 1.1/USB 2.0 |
| Number of Ports | 7 |
| Type of Connection | USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| Product Depth | 121mm |
| Height | 34.9mm |
| Product Weight | 640g |
| Product Length | 203mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |