The UHR304 is a USB 2.0 hub with four ports, designed for operation between -40°C and 80°C. It supports transmission speeds of up to 12 Mbps. The hub measures 87mm in depth, 139mm in length, and 35mm in height, and weighs 635 grams. The UHR304 is a product of BB Smartworx.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 2.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Transmission Speed | 12Mbps |
| MDI/MDIX Port | No |
| Product Depth | 87mm |
| Height | 35mm |
| Product Weight | 635g |
| Product Length | 139mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |